APV2121SX

Panasonic Industrial Devices
769-APV2121SX
APV2121SX

Mfr.:

Description:
Photodiode Output Optocouplers Driver 4-pin SOP T&R Driver 4-pin SOP T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,000

Stock:
1,000 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.79 $1.79
$1.22 $12.20
$1.04 $104.00
$0.935 $467.50
Full Reel (Order in multiples of 1000)
$0.886 $886.00
$0.825 $1,650.00
$0.786 $3,930.00
$0.77 $7,700.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.67
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$2.04
Min:
1

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Photodiode Output Optocouplers
RoHS:  
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Panasonic Industrial Devices
Moisture Sensitive: Yes
Product Type: Photodiode Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8536411090
ECCN:
EAR99

APV High Power Type Photovoltaic MOSFET Drivers

Panasonic APV High Power Type Photovoltaic MOSFET Drivers provide high-speed operation and low on-resistance in a miniature, surface mount SSOP package. Operating within a temperature range of -40°C to +85°C, the components also feature a 1500Vrms I/O isolation voltage, a 0.8pF typical I/O capacitance, and a 1000MΩ initial I/O isolation resistance at 500VDC. The APV Photovoltaic MOSFET Drivers from Panasonic are ideal for measuring equipment, testing equipment, industrial machinery, industrial equipment, data centers, and FA power supplies.