HE1AN-P-DC24V

Panasonic Industrial Devices
769-HE1AN-P-DC24V

HE1AN-P-DC24V

Mfr.:

Description:
General Purpose Relays 1 Form A 24VDC HE Relay PCB

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:

12
Can Dispatch Immediately

On Order:

5

Factory Lead Time:

25
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$46.03 $46.03
$43.72 $437.20
$41.42 $1,035.50
$39.12 $1,956.00
$36.82 $3,682.00
$34.52 $8,630.00

Product Attribute Attribute Value
Panasonic
Product Category: General Purpose Relays
RoHS:  
Power Relays
High Capacity
24 VDC
1 Form A (SPST-NO)
30 A
Solder Pin
PCB Mount
277 VAC, 30 VDC
Solder Pin
Non-Latching
300 Ohms
80 mA
Silver Tin Oxide (AgSnO)
HE
38 mm
33 mm
36.3 mm
Bulk
Brand: Panasonic Industrial Devices
Compliance: UR, CSA, VDE, TUV
Contact Form: SPST (1 Form A)
Power Consumption: 1.92 W
Product Type: General Purpose Relays
Factory Pack Quantity: 25
Subcategory: Relays
Unit Weight: 80 g