SP2-P-DC12V

Panasonic Industrial Devices
769-SP2-P-DC12V
SP2-P-DC12V

Mfr.:

Description:
General Purpose Relays 2 Form C 12VDC 15A 250VAC 10A 30VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 149

Stock:
149 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$27.83 $27.83

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: General Purpose Relays
RoHS:  
Power Relays
Polarized
12 VDC
2 Form C (DPDT-NO, NC)
15 A
Solder Pin
Through Hole
250 VAC, 30 VDC
Solder Pin
Non-Latching
480 Ohms
25 mA
Silver Tin Oxide (AgSnO)
SP
50 mm
25.6 mm
20.5 mm
Bulk
Brand: Panasonic Industrial Devices
Contact Rating: 15 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Switching Current: 15 A
Power Consumption: 300 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 20
Subcategory: Relays
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99