EEE-0JA331AP

Panasonic
667-EEE-0JA331AP
EEE-0JA331AP

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 330UF 6.3V VS SMD

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 628

Stock:
628 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.60 $0.60
$0.28 $2.80
$0.25 $25.00
$0.197 $98.50
Full Reel (Order in multiples of 1000)
$0.183 $183.00
$0.16 $320.00
$0.147 $735.00
$0.136 $1,360.00
$0.135 $3,375.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
330 uF
6.3 VDC
8 mm (0.315 in)
6.5 mm (0.256 in)
2000 Hour
High Temp Electrolytic Capacitors
20 %
300 mA
- 40 C
+ 85 C
6.2 mm
S
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Unit Weight: 520 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

S Series AEC-Q200 Aluminum Electrolytic Capacitors

Panasonic S Series Aluminum Electrolytic Capacitors are AEC-Q200-qualified, surface-mount AECs. Panasonic S Series Capacitors offer 2000 hours endurance (+85°C) and a 4V to 100V voltage range. The series provides 1μF to 1500μF capacitance and ±20% capacitance tolerance. These AECs are RoHS compliant and include a vibration-proof (30G) version.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.