EEE-FC1A221AP

Panasonic
667-EEE-FC1A221AP

EEE-FC1A221AP

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 220UF 10V FC SMD

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:

75
Can Dispatch Immediately

On Order:

1,000
Expected 2025/07/10
1,000
Expected 2025/10/03

Factory Lead Time:

18
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.89 $0.89
$0.441 $4.41
$0.396 $39.60
Full Reel (Order in multiples of 500)
$0.324 $162.00
$0.277 $277.00
$0.264 $660.00
$0.256 $1,280.00
$0.239 $2,390.00
$0.228 $5,700.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
220 uF
10 VDC
8 mm
10.5 mm
1000 Hour
Low Impedance Electrolytic Capacitors
20 %
450 mA
300 mOhms
- 40 C
+ 105 C
10.2 mm
FC
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Unit Weight: 880 mg