EEE-HA1H3R3AR

Panasonic
667-EEE-HA1H3R3AR

EEE-HA1H3R3AR

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 3.3UF 50V HA SMD

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,158

Stock:

1,158 Can Dispatch Immediately

Factory Lead Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.34 $0.34
$0.188 $1.88
$0.143 $14.30
$0.116 $58.00
$0.106 $106.00
Full Reel (Order in multiples of 2000)
$0.078 $156.00
$0.069 $690.00
$0.064 $3,200.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
3.3 uF
50 VDC
4 mm
5.5 mm
1000 Hour
General Purpose Electrolytic Capacitors
20 %
16 mA
- 40 C
+ 105 C
5.4 mm
HA
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Capacitance - nF: 3300 nF
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Surface Mount Type
Unit Weight: 119 mg