EEE-HD1C101AP

Panasonic
667-EEE-HD1C101AP
EEE-HD1C101AP

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 100uF 16VDC 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72
Can Dispatch Immediately
On Order:
1,500
Expected 2026/03/26
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.05 $1.05
$0.508 $5.08
$0.457 $45.70
Full Reel (Order in multiples of 500)
$0.283 $141.50
$0.264 $264.00
$0.263 $2,630.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
100 uF
16 VDC
8 mm (0.315 in)
10.5 mm (0.413 in)
5000 Hour
Aluminum Electrolytic Capacitors
20 %
130 mA
1.5 Ohms
- 40 C
+ 105 C
10 mm
HD
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dissipation Factor DF: 0.2
Leakage Current: 16 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Aluminum Capacitors SMD, High Temperature
Unit Weight: 880 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

HD Series SMD Aluminum Electrolytic Capacitors

Panasonic HD Series SMD Aluminum Electrolytic Capacitors offer an endurance of 5000 hours at +105°C, AEC-Q200 qualification, and RoHS compliance. The HD series has a rated working voltage range of 6.3VDC to 35VDC. Other features from these Panasonic capacitors include a capacitance range of 680μF to 7500μF with ±20% capacitance tolerance (120Hz / +20°C) and an operating temperature range of –55°C to +105°C.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.