ERJ-S02F8871X
See Product Specifications
Mfr.:
Description:
Thick Film Resistors - SMD 0402 8.87Kohms 1% Anti-Sulfur
Datasheet
Models
PCN
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
15 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.40 | $0.40 | |
| $0.215 | $2.15 | |
| $0.128 | $12.80 | |
| $0.101 | $25.25 | |
| $0.091 | $45.50 | |
| $0.083 | $83.00 | |
| $0.066 | $330.00 | |
| Full Reel (Order in multiples of 10000) | ||
| $0.06 | $600.00 | |
| $0.056 | $1,120.00 | |

South Africa