ERJ-U3RD1152V

Panasonic
667-ERJ-U3RD1152V
ERJ-U3RD1152V

Mfr.:

Description:
Thick Film Resistors - SMD 0603 Anti-sulfur

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.28 $0.28
$0.131 $1.31
$0.074 $7.40
$0.06 $15.00
$0.055 $27.50
$0.051 $51.00
Full Reel (Order in multiples of 5000)
$0.033 $165.00
$0.03 $750.00

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
ERJ-U R
11.5 kOhms
100 mW (1/10 W)
0.5 %
50 PPM / C
- 55 C
+ 155 C
75 VDC
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.45 mm (0.018 in)
Automotive Grade
Anti-Sulfur Resistors
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

ERJ-UxR Anti-Sulfur Thick Film Chip Resistors

Panasonic ERJ-U2R, ERJ-U3R, and ERJ-U6R Precision-Type Anti-Sulfur Thick Film Chip Resistors offer high precision and provide anti-sulfurization characteristics that avoid an open circuit caused by a sulfide disconnection. Panasonic ERJ-UxR resistors achieve high resistance to sulfurization through the use of an anti-sulfurated electrode structure and material. AEC-Q200 compliance and IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C reference standards for the entire ERJ-UxR Thick Film Chip Resistor series ensure optimal quality and reliability. Applications include automotive, general, home appliance, and information communication technology (ICT).

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.