ERZ-E10A331CS

Panasonic
667-ERZ-E10A331CS
ERZ-E10A331CS

Mfr.:

Description:
Varistors 330volts 4500A 10mm Straight Cut Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.70 $0.70
$0.324 $3.24
$0.221 $22.10
$0.178 $44.50
$0.176 $88.00
$0.149 $149.00
$0.136 $340.00
$0.128 $512.00
$0.127 $1,524.00

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Varistors
RoHS:  
ERZ-E10
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
11.5 mm
4.5 kA
72 J
470 pF
- 40 C
+ 85 C
Bulk
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Product Type: Varistors
Factory Pack Quantity: 50
Subcategory: Varistors
Tradename: ZNR
Width: 6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
KRHTS:
8533403000
BRHTS:
85334012
ECCN:
EAR99