EXB-14V103JX

Panasonic
667-EXB-14V103JX
EXB-14V103JX

Mfr.:

Description:
Resistor Networks & Arrays 10K OHM 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 163,717

Stock:
163,717 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.067 $0.67
$0.047 $1.18
$0.041 $4.10
$0.04 $10.00
$0.034 $17.00
$0.029 $145.00
Full Reel (Order in multiples of 10000)
$0.029 $290.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Resistor Networks & Arrays
RoHS:  
Reel
Cut Tape
MouseReel
EXB-V
Networks
SMD/SMT
10 kOhms
5 %
Isolated
2 Resistor
4 Pin
200 PPM / C
- 55 C
+ 125 C
0201 (0603 metric)
0.8 mm
0.6 mm
0.35 mm
AEC-Q200
Brand: Panasonic
Power per Element: 31 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 10000
Subcategory: Resistors
Unit Weight: 0.170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210020
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

EXBx Chip Resistor Arrays & Networks

Panasonic EXBx Chip Resistor Arrays and Networks feature high density, resistance tolerance of ±5%, and improvement of placement efficiency. The EXB2 and EXB3 resistor arrays are AEC-Q200 qualified. The EXBx Chip resistors and networks feature high density placing for digital signal circuits, easily mountable with unique concave material. 

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

Chip Resistor Arrays

Panasonic Chip Resistor Arrays offer a 0.031W to 0.1W power rating, 25V to 200V maximum overload voltage, and ±5% resistance tolerance rating. These resistor arrays meet IEC 60115-9, JIS C 5201-9, EIAJ RC-2129, AEC-Q200, and RoHS standards. Panasonic Chip Resistor Arrays are available in a 0805 case with either convex or concave terminations, while the smaller 0201 case sizes are available with flat terminations.