EYG-S0305ZLSM

Panasonic
667-EYG-S0305ZLSM
EYG-S0305ZLSM

Mfr.:

Description:
Thermal Interface Products Soft PGS - IGBT Mod SEMIKRON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.84 $2.84
$2.51 $25.10
$2.43 $72.90
$2.29 $137.40
$2.08 $249.60
$1.99 $537.30
$1.93 $984.30
$1.86 $1,897.20
$1.76 $4,435.20

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Non-standard
Graphite
20 W/m-K
Gray
- 55 C
+ 400 C
27 mm
51 mm
0.2 mm
600 kPa
Soft-PGS
Bulk
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Thermal Interface Products
Factory Pack Quantity: 30
Subcategory: Thermal Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8545900000
USHTS:
8545904000
MXHTS:
8545909900
ECCN:
EAR99

EYG-IGBT Graphite Sheets

Panasonic EYG-IGBT Graphite Sheets are a thermal interface material (TIM) solution designed for use with IGBT modules. The EYG-IGBT series contributes to a long life and increased performance of power modules by providing high thermostability and reliability in thermally sensitive areas. These sheets are easy to install and offer high compressibility (40%, 600kPa) compared to standard PGS. This high compressibility reduces thermal resistance by following gap, warpage, and distortion of targets and substrates. Panasonic EYG-IGBT Graphite Sheets are ideal for the cooling / heat transfer of power modules and other electronic devices that generate heat.

Thermal Management Solutions

Panasonic Thermal Management Solutions are designed for applications requiring extreme thermal protection with limited space. This flexible product family is available in adhesive and non-adhesive versions, standard sizes, and custom cuts. These products can be used in the automotive industry for comforts such as heated steering wheels and seats as well as on circuit boards in any application that needs to be protected from heat or heat dissipation. Panasonic has a variety of thermal solutions to meet the needs of the design.