CMPHH2

Panduit
644-CMPHH2
CMPHH2

Mfr.:

Description:
Wire Ducting & Raceways Horizontal Panel D-Rings Front Only 2 RU

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Ducting & Raceways
RoHS:  
Cable Management D-Ring
Polycarbonate (PC)
482.6 mm
88.1 mm
Brand: Panduit
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
3925900000
JPHTS:
853669000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$107.95 $107.95
$105.60 $1,056.00
$102.56 $2,564.00
$100.34 $5,017.00
$98.13 $9,813.00
250 Quote