DAP3BC-S0-55

Panduit
644-DAP3BC-S0-55
DAP3BC-S0-55

Mfr.:

Description:
Power Outlet Strips Data Access Port, 3in. Base, Simplex Outlet, CAT 5e Coupler, USB Coupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$172.34 $172.34
$171.17 $1,711.70
$170.69 $4,267.25
$170.17 $8,508.50
100 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Power Outlet Strips
RoHS:  
Data Access Ports
Panel Mount
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 5 C
Product Type: Power Outlet Strips
Factory Pack Quantity: 1
Subcategory: Power Condition
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8536698000
ECCN:
EAR99

Data Access Ports

Panduit Data Access Ports provide data port and electrical outlet access to equipment without the safety hazards of opening the panel. These Panduit access ports provide the availability to log in to a network at a work site and can be used for reprogramming internal controllers. The circular design allows data access ports to be installed effortlessly using a standard panel punch. The modular design allows for RJ45 jacks, circuit breakers, USB, and other modular connectors to be interchanged at any time for maximum design flexibility. A snap-on mounting plate covers the mounting screws and prevents tampering or unauthorized removal of the access port from the control panel. The data access port includes security measures of a quarter-turn lock and provisions for a padlock. In addition to the Simplex and GFCI outlets, options are available to incorporate standard 45mm European outlets.