EDV14-87MB-Q

Panduit
644-EDV14-87MB-Q
EDV14-87MB-Q

Mfr.:

Description:
Terminals Insulated Vinyl Blade Terminal for Wire Range 16-14 (1.5-2.5) , Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,019

Stock:
10,019 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.40 $0.40
$0.354 $3.54
$0.306 $30.60
$0.293 $146.50
$0.29 $290.00
$0.276 $2,760.00
$0.259 $6,475.00

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Wire Terminal
Blade
Crimp
Male
Insulated
14 AWG
Push-In
Blue
Tin
Brass
Stronghold
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insulation Material: Vinyl
Length: 28 mm
Maximum Operating Temperature: + 105 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 25
Subcategory: Terminals
Voltage Rating: 600 V
Wire Gauge: 14 AWG
Unit Weight: 3.152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99