EV14-P47B-Q

Panduit
644-EV14-P47B-Q
EV14-P47B-Q

Mfr.:

Description:
Terminals Insulated Vinyl Pin Terminals for Wire Range 16-14 (1.5-2.5) , Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.42 $0.42
$0.369 $3.69
$0.35 $35.00
$0.343 $171.50
$0.285 $285.00
$0.28 $700.00
$0.279 $2,790.00
$0.277 $6,925.00

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Quick Disconnects
Pin
Crimp
Insulated
14 AWG
Blue
Tin
Copper
EV14
Stronghold
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Insulation Material: Vinyl
Length: 24.6 mm
Maximum Operating Temperature: + 105 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 25
Subcategory: Terminals
Voltage Rating: 600 V
Width: 1.8 mm
Wire Gauge: 14 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694020

StrongHold™ EV Series Terminals

Panduit StrongHold™ EV Series Terminals feature an insulated vinyl or nylon construction material, ideal for solar and harsh environment applications. The EV series offers a wide wire size range from #22 AWG to #6 AWG and various stud/tab sizes for user flexibility. The terminals are highly reliable and come in three color options for quick recognition: red, yellow, and blue. The Panduit StrongHold EV Series  Terminals provide an economical ring, fork, or pin design with contractor-grade materials for general purposes and other electrical and network infrastructure applications.