F98RL6NQSQNM005

Panduit
644-F98RL6NQSQNM005
F98RL6NQSQNM005

Mfr.:

Description:
Fibre Optic Cable Assemblies OS2 8f Harness LSZH MPO M/PushPull LC 61cm Fanout 4 to 1 Std IL 5m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$582.49 $582.49
$582.48 $5,824.80
100 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Indoor
5 m
8 Fiber
Yellow
Low Smoke Zero Halogen (LSZH)
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Fibre Type: OS1/OS2
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000
TARIC:
8544700090
ECCN:
EAR99

FEATURED PRODUCTS
PANDUIT