HLTP3I-X0

Panduit
644-HLTP3I-X0
HLTP3I-X0

Mfr.:

Description:
Cable Ties Hook & Loop Tie, Plenum Loop Style, 12.0L (305mm), .50W (12.7mm), Black

In Stock: 70

Stock:
70
Can Dispatch Immediately
On Order:
130
Expected 2026/05/04
160
Expected 2026/05/19
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 10   Multiples: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.52 $35.20
$3.47 $69.40
$3.38 $338.00
$3.20 $640.00
$2.91 $1,455.00
$2.85 $2,850.00

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Hook and Loop Ties
Black
Plenum Rated
Nylon, Polyethylene (PE)
12 in
0.374 in
8 kg
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Bundle Diameter: 3.19 in
Series: HLT
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: Tak-Ty
Unit Weight: 5.535 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
USHTS:
3926909989
TARIC:
6307909899
ECCN:
EAR99