ILT2S-C0

Panduit
644-ILT2S-C0
ILT2S-C0

Mfr.:

Description:
Cable Ties IN-LINE LOCKING CABLE TIE

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Standard Cable Ties
In-Line
8.3 in
0.189 in
1.89 in
23 kg
Black
Nylon 6.6
UV Resistant, Weather Resistant
Brand: Panduit
Compliance: UL62275 Type 2; 21; ULE56854
Product Type: Cable Ties
Series: ILT
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Tradename: Belt-Ty
Unit Weight: 1.662 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 8,100

Stock:
8,100 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.408 $40.80
$0.393 $117.90
$0.377 $1,885.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
$0.41
Min:
100