LCAX3/0-14-T

Panduit
644-LCAX3/0-14-T
LCAX3/0-14-T

Mfr.:

Description:
Terminals Copper Compression Lug, 1 Hole, 3/0 AWG Flex, 1/4 (6.4mm) Stud, Bulk Pkg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 200
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.83 $2,566.00

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Lug Terminal
Compression
Crimp
Not Insulated
1/4
Cable Mount / Free Hanging
Tin
Copper
LCAX
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Maximum Operating Temperature: + 90 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 200
Subcategory: Terminals
Voltage Rating: 35 kV
Wire Gauge: 3/0 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

LCAX Copper Compression Lugs

Panduit LCAX Copper Compression Lugs with standard barrel type are designed with flexible, extra-flexible, and code-stranded copper conductors. These lugs include an inspection window to ensure full conductor insertion visually. Panduit LCAX lugs are UL listed and CSA certified to 35KV. These one-hole lugs are temperature-rated to +90°C when crimped with crimping tools and dies.