LCMC35-00-Q

Panduit
644-LCMC35-00-Q
LCMC35-00-Q

Mfr.:

Description:
Terminals Copper Compression Metric Lug, 2 Hole, B

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.79 $13.79
$11.71 $292.75
$11.57 $5,785.00
$11.21 $11,210.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Lug Terminal
Compression
Crimp
Not Insulated
35 mm2
Screw
Tin
Copper
LCMC
Pan-Lug
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Insulation Material: Not Insulated
Length: 107.8 mm
Material: Copper
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 25
Subcategory: Terminals
Width: 21.5 mm
Wire Gauge: 35 mm2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8536904000
TARIC:
8536901000
ECCN:
EAR99