PLB2S-M0

Panduit
644-PLB2S-MO
PLB2S-M0

Mfr.:

Description:
Cable Ties Double Loop Tie, 7.6L (193mm), Standard, Weather Resistant, Black

In Stock: 5,042

Stock:
5,042 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.361 $0.36
$0.356 $3.56
$0.336 $168.00
$0.32 $320.00
$0.306 $612.00
$0.298 $1,490.00
$0.293 $2,930.00
$0.29 $7,250.00

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Double-Headed
Black
UV Resistant, Weather Resistant
Nylon
7.6 in
0.19 in
50 lbs
UL E56854
Brand: Panduit
Series: PLB2S
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tradename: Bow-Ty
Unit Weight: 1.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99