PLWP3H-TL0

Panduit
644-PLWP3H-TL0
PLWP3H-TL0

Mfr.:

Description:
Cable Tie Mounts Wing Push Mount Tie, 12.0L (305mm), Light-Heavy, Weather Resistant, Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 230

Stock:
230 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.67 $1.67
$1.64 $16.40
$1.38 $345.00

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Tie Mounts
RoHS:  
Cable Tie Mounts
Push Mount
Nylon
12 in
305 mm
0.299 in
7.6 mm
Brand: Panduit
Compliance: UL
Product Type: Cable Tie Mounts
Factory Pack Quantity: 250
Subcategory: Wire & Cable Management
Tensile Strength: 120 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99