PLWS4EH-TL350

Panduit
644-PLWS4EH-TL350
PLWS4EH-TL350

Mfr.:

Description:
Cable Ties Wide Strap Cble Ty EH Cross-Sct 15.1L/384mm Impct Mod Heat Stblzd Ny 6.6 Bk

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.34 $3,350.00
$1.33 $6,650.00

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Heavy Duty
Nylon
15.1 in
0.78 in
120 lbs
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Maximum Bundle Diameter: 105 mm
Series: PLW
Factory Pack Quantity: 250
Subcategory: Wire & Cable Management
Tradename: Pan-Ty
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99