PPS0106CLSC-L

Panduit
644-PPS0106CLSC-L
PPS0106CLSC-L

Mfr.:

Description:
Labels & Industrial Warning Signs Solar Label, 1.00" H x 6.00" W, Caution Header, 'Solar Circuit' (Legend), Polyester Adhesive, Black/ Yellow, 50 Labels/Package

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.87 $3.87
$3.59 $35.90
$3.49 $87.25
$3.09 $154.50
$3.00 $300.00
$2.93 $732.50
$2.91 $1,455.00
$2.88 $2,880.00
$2.85 $7,125.00

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Labels & Industrial Warning Signs
Labels
Caution: Solar Circuit
Polyester
Black / Yellow
1 in
6 in
Brand: Panduit
Maximum Temperature: + 82 C
Minimum Temperature: - 40 C
Product Type: Labels
Series: PPS
Factory Pack Quantity: 50
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Pre-Printed Labels for Solar Energy

Panduit Pre-Printed Labels for Solar Energy allow users to identify hazardous energy sources quickly and efficiently in photovoltaic applications and environments. These labels include a line of frequently used pre-printed labels for utility-scale and commercial solar applications. The pre-printed labels are designed to comply with the 2020 National Electric Code and help to ensure a safe working environment. These labels support quick and easy installation and identification of electrical panels, enclosures, and conduits in photovoltaic applications.