PWBSPLEZ

Panduit
644-PWBSPLEZ
PWBSPLEZ

Mfr.:

Description:
Wire Ducting & Raceways Panduit Wire Basket Bolted Style Splice, Zinc, 50 Pieces

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$122.92 $122.92
$114.28 $1,142.80
$111.00 $2,775.00
$108.58 $5,429.00
$106.19 $10,619.00
250 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Ducting & Raceways
RoHS:  
Wire Basket Bolted Style Splice
Steel
Silver
Brand: Panduit
Product Type: Wire Ducting & Raceways
Series: PWB
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99

Wire Basket Cable Tray Routing System

Panduit Wire Basket Cable Tray Routing Systems are an ecosystem of compatible wire routing trays designed to assist with cable routing and management. These lightweight wire baskets feature various segments, including splice connectors, side walls, waterfalls, mounting brackets, and other accessories. Length configurations range from 4" to 24", with heights ranging from 2" to 4". Panduit Wire Basket Cable Tray Routing Systems are suitable to carry copper data, fiberoptic, and power cables in locations such as data centers, connected buildings, and industrial automation.