UTPSP10MYLY

Panduit
644-UTPSP10MYLY
UTPSP10MYLY

Mfr.:

Description:
Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Yellow UTP Cable, 10 Meter

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6
RJ45
8 Position
RJ45
8 Position
Male / Male
10 m (32.808 ft)
Yellow
24 AWG
Brand: Panduit
Description/Function: U/UTP Patch Cord
Product Type: Ethernet Cables / Networking Cables
Series: UTPSP
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Pan-Net
Unit Weight: 477.633 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
TARIC:
8544421000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UTPSP TX6™ Plus Patch Cords

Panduit UTPSP UTPSP TX6™ Plus Patch Cords feature 24AWG unshielded twisted pair stranded copper cable with enhanced performance modular plug at each end. These patch cords offer multiple colored UTP cables for design flexibility with a clear strain relief boot on each modular plug. The UTPSP category 6 patch cords are compatible with T568A and T568B wiring schemes. These patch cords provide identification of performance level, length, and quality control number for future traceability. Typical applications include Ethernet 10BASE-T, 100BASE-T, 1000BASE-T, 10GBASE-T, 155Mb/s ATM, 622Mb/s ATM, 1.2Gb/s ATM, and Voice over Internet Protocol (VoIP).

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$44.43 $44.43
$38.23 $382.30
$37.91 $1,895.50
$36.88 $3,688.00
$35.56 $8,890.00
500 Quote