VS-AVT-C02-L03

Panduit
644-VS-AVT-C02-L03
VS-AVT-C02-L03

Mfr.:

Description:
Component Testers VeriSafe Absence of Voltage Tester with 2 ft. cable, 3 ft. leads.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$483.54 $483.54

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Component Testers
RoHS:  
Absence of Voltage Tester
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: Voltage Testers
Product Type: Component Testers
Series: VS
Factory Pack Quantity: 1
Subcategory: Test Equipment
Tradename: VeriSafe
Voltage: 600 VAC, 600 VDC
Unit Weight: 1.493 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
ECCN:
EAR99

VeriSafe™ Absence of Voltage Testers (AVTs)

Panduit VeriSafe™ Absence of Voltage Testers (AVTs) automate the voltage verification process required by safety regulations when servicing electrical equipment. These permanently-mounted testers are used to verify that a circuit is de-energized prior to opening an electrical enclosure. Once installed, a push of a button enables personnel who have been trained on the operation of the tester to verify the absence of voltage and see an active indication when the absence of voltage is confirmed. The Indicator Module is designed for a 30mm notched panel knockout and the Isolation Module can be DIN rail or surface mounted using screws.