PJA3441-R1-00001

Panjit
Not Assigned
PJA3441-R1-00001

Mfr.:

Description:
MOSFETs SOT23 P-CH 40V 3.1A

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: MOSFETs
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
40 V
3.1 A
88 mOhms
20 V
2.5 V
6 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Brand: Panjit
Configuration: Single
Fall Time: 10 ns
Product Type: MOSFETs
Rise Time: 35 ns
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 18 ns
Typical Turn-On Delay Time: 6 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
ECCN:
EAR99

Availability

Stock: