PSR1635-06

Parlex
906-PSR1635-06
PSR1635-06

Mfr.:

Description:
Flat Cables 2.54mm-06 500 FT Roll

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
3
Expected 2026/06/22
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$463.76 $463.76
$426.15 $852.30
$422.58 $2,112.90

Product Attribute Attribute Value Select Attribute
Johnson Electric
Product Category: Flat Cables
RoHS:  
Ribbon Cables
6 Conductor
2.54 mm (0.1 in)
152.4 m (500 ft)
Polyester
Copper
Roll
Brand: Parlex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 3 A
Pitch: 2.54 mm
Product Type: Flat Cables
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 1431-BYY0040LN
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544492900
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499190
BRHTS:
85444900
ECCN:
EAR99

PS163x Bulk Flat Flexible Cables

Parlex/Johnson Electric PS163x Bulk Flat Flexible Cables (FFC) are available in 500ft (154.2m) rolls with 1.27mm (0.050") and 2.54mm (0.100") pitch spacings. This format enables users to perform the cut and crimp operations. The PS163x Bulk Flat Flexible Cables are ideal for use in prototype applications and are RoHS compliant.