PE5SC2000

Pasternack
28-PE5SC2000
PE5SC2000

Mfr.:

Description:
Calibration Equipment 3.5mm Female General Purpose Calibration Kit Component Open Operating from DC to 26.5 GHz

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,025.10 $1,025.10

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: Calibration Equipment
RoHS:  
RF Short, Open, Load and Thru Test Components
Brand: Pasternack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Calibration Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 362.874 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030390080
ECCN:
EAR99

FEATURED PRODUCTS
PASTERNACK