PE83CR1040

Pasternack
28-PE83CR1040
PE83CR1040

Mfr.:

Description:
RF Circulators Circulator with 19 dB Isolation from 4 to 8 GHz, 80 Watts with N Female and SMA Female

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$740.38 $740.38
$678.66 $6,786.60

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Circulators
4 GHz to 8 GHz
19.5 dB
3 Port
Clockwise
80 W
0.45 dB
1.28:1
N, SMA
Female, Female, Female
- 20 C
+ 70 C
25.91 mm x 20.07 mm x 13.97 mm
50 Ohms
Aluminum Alloy
Brand: Pasternack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: RF Circulators
Product Type: RF Circulators
Factory Pack Quantity: 1
Type: Circulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543709860