PE910068

Pasternack
28-PE910068
PE910068

Mfr.:

Description:
RF Adapters - In Series Coaxial Adapter, SMA Male / Male, Commercial Grade

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.90 $12.90
$10.97 $109.70
$10.28 $257.00
$9.79 $489.50
$9.33 $933.00
$8.75 $2,187.50
$8.33 $4,165.00
$8.06 $8,060.00

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Adapters - In Series
SMA
Plug (Male)
Normal
Plug (Male)
Normal
50 Ohms
Straight
Gold
Brass
Brand: Pasternack
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Orientation: Straight
Product Type: RF Adapters - In Series
Side 1 RF Series: SMA
Side 2 RF Series: SMA
Factory Pack Quantity: 1
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

PE9100 Precision RF Adapters

Pasternack PE9100 Precision RF Adapters are 50Ω SMA, BNC, and RP-SMA adapters, machined for high-performance interconnectivity. These adapters are available in SMA↔BNC, SMA↔SMA, and SMA↔RP-SMA variants. The PE9100 RF adapters are designed for seamless integration between equipment using different RF connector formats, delivering consistent electrical performance, rugged durability, and broad operational bandwidth. These RF adapters use a straight, in‑line coaxial body, simplifying installation and integration in dense RF assemblies. The PE9100 adapters support RF/microwave lab setups, field deployments, and system integration that require reliable and low‑loss transitions. These RF adapters are ideal for general-purpose testing applications.