AC30UUK-R

Phihong
552-AC30UUK-R
AC30UUK-R

Mfr.:

Description:
AC Power Leads 8' BLK Cord UK plug 3-Wire AC cord

In Stock: 50

Stock:
50
Can Dispatch Immediately
On Order:
75
Expected 2026/06/12
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.27 $8.27
$7.75 $77.50
$7.30 $182.50
$7.11 $2,133.00

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: AC Power Leads
RoHS:  
REACH - SVHC:
UK
AC Power Cord
IEC-320-C13
BS1363
17 AWG
2.5 m
10 A
250 V
Unshielded
Black
Brand: Phihong
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Power Rating: 1.25 kW
Product Type: AC Power Cords
Factory Pack Quantity: 75
Subcategory: Power Cords
Unit Weight: 310.698 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
PHIHONG