POE125U-ACCY01-R

Phihong
552-POE125U-ACCY01-R
POE125U-ACCY01-R

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 19in rack mounting adapter

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$49.68 $49.68

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Power over Ethernet - PoE - Industrial
RoHS:  
PoE Adapters
Required
Brand: Phihong
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 32
Subcategory: Power Supplies
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99