PSA4534-R

Phihong
552-PSA-4534-R
PSA4534-R

Mfr.:

Description:
Power Supplies - Chassis Mount 45W +5V +15 -15V

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Power Supplies - Chassis Mount
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
45 W
90 VAC to 264 VAC
3 Output
5 VDC
4 A
15 VDC
1.2 A
Open Frame
70 %
Industrial
127 mm
76.2 mm
30 mm
PSA
Brand: Phihong
Compliance: CE; CSA 22.2 234; IEC 950; UL 1950
Dimensions: 127 mm x 76.2 mm x 30 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Open Frame
Output Current-Channel 3: 500 mA
Output Voltage-Channel 3: - 15 VDC
Product: Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 60
Subcategory: Power Supplies
Unit Weight: 270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
PHIHONG PSA-45W SERIES POWER SUPPLY

552-PSA-45-240-R
552-PSA-4534-R
552-PSA-45-120-R
552-PSA-4531-R
552-PSA-4541-R
552-PSA-45-050-R

The input connector needed for this part is 538-09-50-3031
and it requires two crimp terminals 538-08-50-0106 (24-18
AWG) or 538-08-50-0108 (26-22 AWG).

The output connector needed for this part is 538-09-50-3061
or 538-09-50-3081 (for quad only) and it requires two crimp
terminals 538-08-50-0106 (24-18 AWG) or 538-08-50-0108
(26-22 AWG).



5-0898-70

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504407001
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

Availability

Stock: