0808257

Phoenix Contact
651-0808257
0808257

Mfr.:

Description:
Labels & Industrial Warning Signs ESL 29X8

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.67 $18.67

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Labels & Industrial Warning Signs
RoHS:  
Sheets
Insert Strip
Polyester
White
8 mm
29 mm
Brand: Phoenix Contact
Description/Function: Unlabeled, 174 individual labels, 6 per row
Maximum Temperature: + 100 C
Minimum Temperature: - 40 C
Packaging: Bulk
Product Type: Labels
Series: ESL
Size: 29 mm x 8 mm
Factory Pack Quantity: 10
Subcategory: Supplies
Part # Aliases: ESL_29X_8 ESL29X8
Unit Weight: 13.410 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
USHTS:
3920620090
TARIC:
3920621999
ECCN:
EAR99