1004925

Phoenix Contact
651-1004925
1004925

Mfr.:

Description:
I/O Modules AXL F DO32/1 2H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$379.49 $379.49

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: I/O Modules
REACH - SVHC:
Digital Output Modules
24 V
500 mA
Gray
Digital
Push-In
Brand: Phoenix Contact
IP Rating: IP20
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: I/O Modules
Factory Pack Quantity: 1
Subcategory: I/O Modules
Unit Weight: 220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8517620090
TARIC:
8544429090
BRHTS:
85389090
ECCN:
EAR99