1006344

Phoenix Contact
651-1006344
1006344

Mfr.:

Description:
Sensor Cables / Actuator Cables SAC-8P-M12MR/ 0,48-PUR/M12MR SH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Sensor Cables / Actuator Cables
Brand: Phoenix Contact
Cable Length - Imperial: 18.9 in
Cable Length - Metric: 480 mm
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.88 $39.88
$35.98 $359.80