1027608

Phoenix Contact
651-1027608
1027608

Mfr.:

Description:
Pluggable Terminal Blocks DMCC 0,5/ 6-ST-2,54

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
6
2.54 mm
Crimp
Crimp
Cable Mounts
6 A
160 V
26 AWG
18 AWG
Black
DMCC
Brand: Phoenix Contact
Contact Material: Copper
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Height: 6.49 mm
Housing Material: Polyamide (PA)
Length: 16 mm
Mounting Angle: Straight
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Width: 15.74 mm
Unit Weight: 1.010 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8547200000
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCC/DMCC 2.54mm Pitch Compact PCB Connectors

Phoenix Contact MCC 0.5 and DMCC 0.5 Single and Double Row PCB Connectors offer gold-plated crimp contacts with a compact pitch of 2.54mm. The single and double-row connectors are suitable for conductor cross-sections from 0.14mm2 to 0.75mm2. With a range of 2 to 16 positions, the connectors are designed for currents up to 6A and voltages up to 160V.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

In Stock: 146

Stock:
146 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.03 $1.03