1028362

Phoenix Contact
651-1028362
1028362

Mfr.:

Description:
Power Distribution Blocks PTFIX 2X4 RD

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Power Distribution Blocks
RoHS:  
Distribution Block
2 Position
32 A
800 V
Push-In
Direct Mounting with Flange
Red
24 AWG
10 AWG
Brand: Phoenix Contact
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

In Stock: 169

Stock:
169
Can Dispatch Immediately
On Order:
150
Expected 2027/01/25
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.03 $1.03