1050768

Phoenix Contact
651-1050768
1050768

Mfr.:

Description:
Solar Connectors / Photovoltaic Connectors PV-C3M-C-2 5-4-R3000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,027

Stock:
3,027
Can Dispatch Immediately
On Order:
3,000
Expected 2026/02/27
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.70 $0.70

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Solar Connectors / Photovoltaic Connectors
Brand: Phoenix Contact
Product Type: Solar Connectors / Photovoltaic Connectors
Factory Pack Quantity: 3000
Subcategory: Solar Connectors / Photovoltaic Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
USHTS:
8535908040
ECCN:
EAR99

SUNCLIX Photovoltaic Connectors

Phoenix Contact SUNCLIX Photovoltaic Connectors offer toolless connections for photovoltaics. These DC connectors can be assembled in the field specifically for cabling photovoltaic systems. SUNCLIX plug-in connectors are delivered pre-assembled, and the spring cage connection technology enables quick and easy onsite mounting without special tools. The TÜV-certified solar plug-in connectors are suitable for use with typical photovoltaic cables with conductor cross-sections of 2.5mm2 to 6mm2. Phoenix Contact SUNCLIX Photovoltaic Connectors are compatible with surge protection sets from Phoenix Contact and solar inverters from SMA.

SUNCLIX Solar Connectors

Phoenix Contact SUNCLIX Solar Connectors provide a fast, cost-effective installation for photovoltaic systems. These connectors eliminate the need for special tools, reducing labor costs associated with wiring PV modules on the factory floor or the job site. Phoenix Contact SUNCLIX Solar Connectors are ETL certified to UL subject 6703.