1065635

Phoenix Contact
651-1065635
1065635

Mfr.:

Description:
Buffer Modules QUINT4-CAP/24DC/20/16KJ/USB

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$955.44 $955.44

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Buffer Modules
REACH - SVHC:
24 VDC
20 A
30 s
6.3 min
DIN Rail
24 VDC
Brand: Phoenix Contact
Input Current: 20 A
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Output Power: 599 W
Product Type: Redundancy Modules
Factory Pack Quantity: 1
Subcategory: Redundancy Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
ECCN:
EAR99