1087077

Phoenix Contact
651-1087077
1087077

Mfr.:

Description:
I/O Modules AXL P EX IS DO4 SD 24-48 1F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$821.97 $821.97
$793.75 $7,937.50

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: I/O Modules
RoHS:  
REACH - SVHC:
Digital Output Modules
19.2 V DC to 30 V DC
455 mA
23.7 V
99 mA
Gray
DC
Push-In
Brand: Phoenix Contact
IP Rating: IP20
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: I/O Modules
Factory Pack Quantity: 1
Subcategory: I/O Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
TARIC:
8517620000
ECCN:
EAR99

Axioline P

Phoenix Contact Axioline P features hot-swappable components that offer time savings and convenience, as well as compliance with CE, UL, EX, Marine, and Class A certifications. The Axioline P combines the need for modular connectivity to various networks and protocols, and the ability to add additional standard and/or intrinsically safe I/Os to the same modular station. Combining these two functions helps minimise rail usage and reduce Ethernet nodes communicating back to the distributed control system (DCS). Phoenix Contact Axioline P is supported for S2, R1, and R2 system redundancy.