1088129

Phoenix Contact
651-1088129
1088129

Mfr.:

Description:
I/O Modules AXL SE DO16/1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 86

Stock:
86 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$93.64 $93.64
$92.27 $922.70

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: I/O Modules
RoHS:  
REACH - SVHC:
Digital Output Modules
19.2 VDC to 30 VDC
12 mA to 6 A
24 VDC
6 A
Gray
DC
Push-In
Brand: Phoenix Contact
IP Rating: IP20
Isolation: Non-Isolated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: I/O Modules
Factory Pack Quantity: 1
Subcategory: I/O Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
TARIC:
8544429090
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

Axioline Smart Elements Safety Modules

Phoenix Contact Axioline Smart Elements Safety Modules are an extension of the Axioline F I/O system and provide a compact modular I/O option. These devices offer a variety of digital, analog, and function modules that can easily be installed into 4- or 6-slot base units for the AXL F backplane. The Phoenix Contact Axioline Smart Elements series features two pieces: the base units and the Smart Elements. The base units contain a single power connector and distribute this power to all connected Smart Elements modules, reducing installation time. These Axioline Smart Elements enable the operation of standard I/O devices with serial interfaces on a bus system.