1133364

Phoenix Contact
651-1133364
1133364

Mfr.:

Description:
Solar Connectors / Photovoltaic Connectors PV-FT-C4F-HSG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 406

Stock:
406 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.861 $0.86

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Solar Connectors / Photovoltaic Connectors
REACH - SVHC:
Cable Couplers
Free Hanging
Crimp
IP66, IP68
Brand: Phoenix Contact
Current Rating: 38 A
Housing Material: Polyphenylene Ether (PPE)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Ports: 1 Port
Number of Positions: 1 Position
Product Type: Solar Connectors / Photovoltaic Connectors
Factory Pack Quantity: 50
Subcategory: Solar Connectors / Photovoltaic Connectors
Voltage Rating: 1.5 kVDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8535900090
USHTS:
8535908040
ECCN:
EAR99