1150575

Phoenix Contact
651-1150575
1150575

Mfr.:

Description:
Ethernet Cables / Networking Cables SPE-T1-M8MSM/2 0-99B/M8FSF

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$34.04 $34.04

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Ethernet Cables / Networking Cables
Brand: Phoenix Contact
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
USOC Codes: Single Pair Ethernet (SPE)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Single Pair Ethernet (SPE) Connectors

Phoenix Contact Single Pair Ethernet (SPE) Connectors offer parallel, high-performance data transmission and power via Ethernet through a single, double wire and power over a data line (PoDL). These connectors enable uniform, Ethernet-based communication from the sensor to the cloud and feature key technology for Industry 4.0 and the Industrial Internet of Things (IIoT). This modern network technology makes consistent IP communication and power supply possible, even within complex industrial applications or IoT solutions. The series offers flexibility with ranges of up to 1,000m and transmission properties of up to 1Gbps. The Single Pair Ethernet (SPE) Connectors applications include building and industrial automation, robotics, the railway industry and lighting.