1163797

Phoenix Contact
651-1163797
1163797

Mfr.:

Description:
Modular Connectors / Ethernet Connectors SPE-T1-STRM-90

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 585

Stock:
585 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.45 $2.45
$2.23 $22.30
$2.22 $44.40
$2.11 $105.50
$1.85 $185.00

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Modular Connectors / Ethernet Connectors
Connectors
Single Pair Ethernet (SPE)
1x1
2P2C
Shielded
Through Hole
Right Angle
Solder
IP20
4 A
72 VDC
- 40 C
+ 85 C
Black
Application: 1000 Base-T
Brand: Phoenix Contact
Locking Mechanism: Locking Clip
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 100
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Single Pair Ethernet (SPE) Connectors

Phoenix Contact Single Pair Ethernet (SPE) Connectors offer parallel, high-performance data transmission and power via Ethernet through a single, double wire and power over a data line (PoDL). These connectors enable uniform, Ethernet-based communication from the sensor to the cloud and feature key technology for Industry 4.0 and the Industrial Internet of Things (IIoT). This modern network technology makes consistent IP communication and power supply possible, even within complex industrial applications or IoT solutions. The series offers flexibility with ranges of up to 1,000m and transmission properties of up to 1Gbps. The Single Pair Ethernet (SPE) Connectors applications include building and industrial automation, robotics, the railway industry and lighting.

Building Intelligence Connectors & Assemblies

Phoenix Contact Building Intelligence Connectors and Assemblies aid in building system design through integral cross-trade and cross-sector data integration in the IoT-based framework Emalytics. Emalytics offers an intelligent platform that combines all the key elements for smart building digital infrastructures. The Emalytics framework enables efficient operation where all technical systems can exchange information resulting in sustainable CO2 emissions reduction and cost-effective optimization. The building intelligence connectors and cable assemblies feature various bus and network protocols (KNX, BACnet, Modbus, M-Bus, and more) standardized into a uniform data object. These durable components are developed using state-of-the-art technology propagating a future-proof solution.

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.