1209062

Phoenix Contact
651-1209062
1209062

Mfr.:

Description:
Cartridge Fuses FUSE SB 2 5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.08 $10.08

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cartridge Fuses
RoHS:  
FUSE
Glass Fuses
2.5 A
Time Delay / Slow Blow
Holder / Clip
Clip
Body Style: Cylindrical
Brand: Phoenix Contact
Factory Pack Quantity: 1
Subcategory: Fuses
Unit Weight: 5.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

FEATURED PRODUCTS
PHOENIX CONTACT