1291186

Phoenix Contact
651-1291186
1291186

Mfr.:

Description:
Signal Conditioners & Signal Converters MACX MCR-EX-AP-2SD-25-35-LP-SP

Lifecycle:
New At Mouser

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$230.56 $230.56

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Signal Conditioners & Signal Converters
REACH - SVHC:
Solenoid Driver
2 Channel
Digital
Digital
DIN Rail
18 VDC
31.2 VDC
Push-In
Polyamide (PA)
Brand: Phoenix Contact
IP Rating: IP20, IP30
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543709860
ECCN:
EAR99